Filter Your Search
1 - 7 of 7 results
|
VN02NPT
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | YES | R-PSSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | MODULE | TO-263, SMSIP5H,.37,50TB | 4 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
VN02NSP13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | YES | R-PDSO-G10 | Not Qualified | e3 | 3 | 250 | 30 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VN02N(012Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 900 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | NO | R-PSFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP5,.1,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
VN02NSP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 6 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VN02N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 900 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | NO | R-PZFM-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | VERTICAL, PENTAWATT-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VN02N(011Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | 900 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | NO | R-PZFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5H,.15,.7,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VN02NPT13TR
STMicroelectronics
|
Check for Price | No | Obsolete | 13 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 26 V | 7 V | YES | R-PSSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | PPAK-5 | 5 | compliant | EAR99 | 8542.39.00.01 |