Filter Your Search
1 - 1 of 1 results
|
VMS-R040-1.0-U
Isabellenhuette
|
Check for Price | Yes | Active | 40 mΩ | 1 % | 4 W | 2512 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 70 °C | YES | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 400 µm | 6.35 mm | 3.05 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | EAR99 | 8533.21.00.30 |