Parametric results for: vms-40-30 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vms4030
Select parts from the table below to compare.
Compare
Compare
VMS-40-30
CUI Inc
Check for Price Yes Yes Active 100 V 30 V 264 V 90 V 29.7 V 30.3 V 1.33 A 1 NO AC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.10605 Vrms 40 W CE, TUV, UL 70 °C NOT SPECIFIED NOT SPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 50.8 mm 76.2 mm CUI INC compliant CUI Inc.