Filter Your Search
1 - 2 of 2 results
|
VMS-300-D0512-CFS
CUI Inc
|
$249.3855 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.25 V | 24 A | 2 | NO | YES | 55 kHz | 12V ADDITIONAL OUTPUT AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.017675 Vrms | HYBRID | COMMERCIAL | 240 W | 1 s | R-XXMA-X13 | EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40.64 mm | 165.1 mm | CUI INC | PACKAGE-13 | compliant | EAR99 | CUI Inc. | |||
|
VMS-300-D0512-CFS-2
CUI Inc
|
Check for Price | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | CUI INC | , | compliant | EAR99 | 2018-06-13 |