Parametric results for: vls3015 under Fixed Inductors

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
Manufacturer Part Number: vls3015
Select parts from the table below to compare.
Compare
Compare
VLS3015CX-1R0M-1
TDK Corporation
$0.1391 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 42 mΩ 20 % YES 1 MHz 3.33 A FERRITE 1212 1 YES 105 °C -40 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP 1212 compliant EAR99 8504.50.80.00
VLS3015CX-330M-H
TDK Corporation
$0.1395 Yes Active GENERAL PURPOSE INDUCTOR 33 µH 888 mΩ 20 % YES 1 MHz 580 mA Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP unknown EAR99 8504.50.80.00
VLS3015CX-100M-H
TDK Corporation
$0.1509 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 286 mΩ 20 % YES 1 MHz 900 mA Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
VLS3015CX-2R2M-H
TDK Corporation
$0.1511 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 60 mΩ 20 % YES 1 MHz 2.14 A Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
VLS3015CX-150M-H
TDK Corporation
$0.1511 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 428 mΩ 20 % YES 1 MHz 840 mA Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
VLS3015CX-101M-H
TDK Corporation
$0.1511 Yes Active GENERAL PURPOSE INDUCTOR 100 µH 2.544 Ω 20 % YES 1 MHz 300 mA Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
VLS3015CX-1R0M-H
TDK Corporation
$0.1511 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 38 mΩ 20 % YES 1 MHz 2.96 A Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
VLS3015CX-220M-H
TDK Corporation
$0.1511 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 660 mΩ 20 % YES 1 MHz 730 mA Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP unknown EAR99 8504.50.80.00
VLS3015CX-3R3M-H
TDK Corporation
$0.1522 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 101 mΩ 20 % YES 1 MHz 1.79 A Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
VLS3015CX-680M-H
TDK Corporation
$0.1550 Yes Active GENERAL PURPOSE INDUCTOR 68 µH 2.256 Ω 20 % YES 1 MHz 360 mA Ferrite 1212 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.5 mm 3 mm 3 mm TDK CORP CHIP unknown EAR99 8504.50.80.00