Filter Your Search
1 - 10 of 11 results
|
VLR230UF
TE Connectivity
|
Check for Price | Active | 12 mΩ | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
VLR230-C36F
TE Connectivity
|
Check for Price | Obsolete | 12 mΩ | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
VLR230
TE Connectivity
|
Check for Price | Obsolete | 15 mΩ | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
VLR230F-C36
Littelfuse Inc
|
Check for Price | Active | 12 mΩ | 2.5 W | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | LITTELFUSE INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
VLR230S
TE Connectivity
|
Check for Price | Obsolete | 15 mΩ | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
VLR230U
TE Connectivity
|
Check for Price | Obsolete | 15 mΩ | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
VLR230F
TE Connectivity
|
Check for Price | Transferred | 12 mΩ | 2.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 12 V | CSA, TUV, UL | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | 800 µm | 11.5 mm | 5.3 mm | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | TE Connectivity | ||||||
|
VLR230F-C36
TE Connectivity
|
Check for Price | Transferred | 12 mΩ | 2.5 W | PTC THERMISTOR | VLR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NICKEL | AXIAL | FLAT | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||
|
VLR230SU
TE Connectivity
|
Check for Price | Obsolete | 15 mΩ | 5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.012-0.018 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 70 °C | 2 | RECTANGULAR PACKAGE | BULK | AXIAL | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
VLR230F
Littelfuse Inc
|
Check for Price | Yes | Active | 12 mΩ | PTC RESETTABLE FUSE | Rmax:0.018 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | 12 V | CSA; TUV; UL | -40 °C | 2 | RECTANGULAR PACKAGE | Bulk | DUAL ENDED | FLAT | 800 µm | 23.1 mm | 5.3 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT |