Parametric results for: vlme2300-gs08 under Visible LEDs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vlme2300gs08
Select parts from the table below to compare.
Compare
Compare
VLME2300-GS08
Vishay Intertechnologies
Check for Price Yes Obsolete YELLOW 30 mA 2.6 V 1 YES SURFACE MOUNT 112.0 mcd 590 nm 120 deg NONDIFFUSED SUPPORTS INFRARED Yellow SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 2 TR RECTANGULAR Matte Tin (Sn) 2 mm 1.2 mm 1.5 mm VISHAY INTERTECHNOLOGY INC 2.30 X 1.30 MM, 1.40 MM HEIGHT, LEAD FREE, SMD, 2 PIN compliant Vishay
VLME2300-GS08
Vishay Semiconductors
Check for Price Yes Obsolete YELLOW 30 mA 2.6 V 1 YES SURFACE MOUNT 112.0 mcd 590 nm 120 deg NONDIFFUSED SUPPORTS INFRARED Yellow SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 2 TR RECTANGULAR Matte Tin (Sn) 2 mm 1.2 mm 1.5 mm VISHAY SEMICONDUCTORS unknown Vishay 8541.40.20.00