Parametric results for: vka61a5 under Other Oscillators

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: vka61a5
Select parts from the table below to compare.
Compare
Compare
VKA61A5-52.000MHZ
Connor-Winfield
Check for Price Active CONNOR WINFIELD CORP unknown
VKA61A5-52.0MHZ
Connor-Winfield
Check for Price Active 52 MHz 25 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 4.5 V 500 mV 5 ns NO 100 ppm 10 % 5 ns 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.5mm x 5.0mm x 2.0mm CONNOR WINFIELD CORP unknown Clock
VKA61A5-1.0MHZ
Connor-Winfield
Check for Price Active 1 MHz 25 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 4.5 V 500 mV 5 ns NO 100 ppm 10 % 5 ns 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.5mm x 5.0mm x 2.0mm CONNOR WINFIELD CORP unknown Clock
VKA61A5-44.736MHZ
Connor-Winfield
Check for Price Active 44.736 MHz 25 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 4.5 V 500 mV 5 ns NO 100 ppm 10 % 5 ns 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.5mm x 5.0mm x 2.0mm CONNOR WINFIELD CORP unknown Clock
VKA51A5-1.0MHZ
Connor-Winfield
Check for Price Active 1 MHz 25 % 15 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 4.5 V 500 mV 5 ns NO 100 ppm 10 % 5 ns 5.25 V 4.75 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.5mm x 5.0mm x 2.0mm CONNOR WINFIELD CORP unknown Clock
VKA61A5-FREQ
Connor-Winfield
Check for Price Yes Yes Active 25 % 10 TTL, 15 pF 5 V HCMOS/TTL 4.5 V 500 mV 5 ns NO 10 % 52 MHz 1 MHz 5 ns 40/60 % 85 °C -40 °C SURFACE MOUNT YES 7.5mm x 5mm x 2mm CONNOR WINFIELD CORP unknown Clock
VKA61A5-1.000MHZ
Connor-Winfield
Check for Price Active CONNOR WINFIELD CORP unknown
VKA61A5-FREQ-OUT29
Connor-Winfield
Check for Price Yes Yes Active 25 % 10 TTL, 15 pF 5 V HCMOS/TTL 4.5 V 500 mV 5 ns NO 100 ppm 10 % 52 MHz 1 MHz 5 ns 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.5mm x 5mm x 2mm CONNOR WINFIELD CORP unknown Clock