Filter Your Search
1 - 3 of 3 results
|
VKA60MS05-1
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 33 V | 2.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 60 W | R-XDMA-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 48.26 mm | 13.46 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | ||||||||||||
|
VKA60MS05-1
Murata Power Solutions
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 33 V | 2.5 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 60 W | R-XDMA-P9 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | 48.26 mm | 13.46 mm | MURATA POWER SOLUTIONS INC | DIP, DIP9/10,1.9,400/300 | unknown | EAR99 | ||||||||
|
VKA60MS05-1C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 33 V | 2.5 V | 6.25 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 13.46 mm | MURATA POWER SOLUTIONS INC | DIP, DIP9/10,1.9,400/300 | unknown | EAR99 | MODULE | 9 |