Parametric results for: vj2225y185kxbat under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj2225y185kxbat
Select parts from the table below to compare.
Compare
Compare
VJ2225Y185KXBAT
Vishay Intertechnologies
$2.8100 Yes Active 1.8 µF 100 V 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 5.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20 Vishay
VJ2225Y185KXBAT
Vishay Vitramon
Check for Price Yes Yes Active 1.8 µF 100 V 10 % 2225 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 5.59 mm 6.35 mm VISHAY INTERTECHNOLOGY INC , 2225 compliant EAR99 8532.24.00.20 2225