Filter Your Search
1 - 2 of 2 results
|
VJ2225A102MBBAR5H
Vishay Vitramon
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 100 V | 20 % | 2225 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.69 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ2225A102MBOAR5Z
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 nF | 2.5 kV | 20 % | 2225 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -/+30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 2.3 mm | 6.5 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | , 2225 | compliant | EAR99 | 8532.24.00.20 |