Filter Your Search
1 - 2 of 2 results
|
VJ1812Y334KLPAT68
Vishay Vitramon
|
Check for Price | No | Yes | Active | 330 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.18 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1812Y334KLPAT68
Vishay Intertechnologies
|
Check for Price | No | Active | 330 nF | 250 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 2.18 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8532.24.00.20 |