Parametric results for: vj1812y272kbrat4x under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1812y272kbrat4x
Select parts from the table below to compare.
Compare
Compare
VJ1812Y272KBRAT4X
Vishay Vitramon
Check for Price Yes Yes Active 2.7 nF 1.5 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.65 mm 3.2 mm VISHAY INTERTECHNOLOGY INC 1812 , 1812 unknown EAR99 8532.24.00.20
VJ1812Y272KBRAT4X
Vishay Intertechnologies
Check for Price Yes Active 2.7 nF 1.5 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.65 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20 Vishay