Filter Your Search
1 - 3 of 3 results
|
VJ1206A822GXXRW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1206 | unknown | |||||||||||||||||||||||||||||||
|
VJ1206A822GXXRW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 8.2 nF | 25 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 3.2 mm | 1.6 mm | compliant | VISHAY INTERTECHNOLOGY INC | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
VJ1206A822GXXRW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 8.2 nF | 25 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | VISHAY BC COMPONENTS | , 1206 | EAR99 | 8532.24.00.20 |