Parametric results for: vj1206a471jbbat4x under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1206a471jbbat4x
Select parts from the table below to compare.
Compare
Compare
VJ1206A471JBBAT4X
Vishay Vitramon
Check for Price Buy Yes Yes Active 470 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.35 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20
VJ1206A471JBBAT4X
Vishay Intertechnologies
Check for Price Buy Yes Active 470 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.35 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20