Filter Your Search
1 - 3 of 3 results
|
VJ1111D820GXRAJ
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 82 pF | 1.5 kV | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1111D820GXRAR
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 82 pF | 1.5 kV | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ1111D820GXRAT
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 82 pF | 1.5 kV | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.98 mm | 2.79 mm | VISHAY INTERTECHNOLOGY INC | , 1111 | compliant | EAR99 | 8532.24.00.20 |