Filter Your Search
1 - 1 of 1 results
|
VIPER50ASP13TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 15 V | 9 V | 2.7 A | YES | SINGLE | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 1 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | SOIC | POWER, SO-8 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |