Filter Your Search
1 - 1 of 1 results
|
VIPER35HE
STMicroelectronics
|
$0.7730 | Yes | Obsolete | 1.05 A | 14 V | 3 mA | NO | 250 kHz | SUPPLY VOLTAGE FROM 8.5V TO 23.5 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T10 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SDIP | DIP10,.3,69 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.77 mm | DUAL | 7.62 mm | 9.59 mm | 5.33 mm | STMICROELECTRONICS | SDIP-10 | SDIP 10 | compliant | STMicroelectronics |