Filter Your Search
1 - 4 of 4 results
|
VIO500-12S
Littelfuse Inc
|
Check for Price | Obsolete | 1.2 kV | 600 A | 1 | 30 V | 2.5 kW | 3.9 V | 150 °C | LITTELFUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||
|
VIO50-06P1
IXYS Corporation
|
Check for Price | Yes | Obsolete | 600 V | 42.5 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 6 | 1 | MOTOR CONTROL | SILICON | 310 ns | 100 ns | R-XUFM-X6 | e3 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-6 | not_compliant | EAR99 | 6 | ||||||
|
VIO500-12S
IXYS Corporation
|
Check for Price | Transferred | 1.2 kV | 600 A | 1 | 30 V | 2.5 kW | 3.9 V | 150 °C | IXYS CORP | , | compliant | EAR99 | ||||||||||||||||||||||
|
VIO50-12P1
IXYS Corporation
|
Check for Price | Yes | Obsolete | 1.2 kV | 49 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 6 | 1 | POWER CONTROL | SILICON | 570 ns | 170 ns | R-XUFM-X6 | e3 | Not Qualified | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | MATTE TIN | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-6 | not_compliant | EAR99 | 6 |