Filter Your Search
1 - 1 of 1 results
|
VI-J7V-IY-S
Vicor Corporation
|
Check for Price | No | No | Active | 150 V | 5.8 V | 375 V | 100 V | 2.9 V | 6.38 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | VICOR |