Filter Your Search
1 - 2 of 2 results
|
VII25-12P1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 kV | 30 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 9 | 2 | 20 V | 130 W | MOTOR CONTROL | SILICON | 570 ns | 175 ns | 3.3 V | R-XUFM-X9 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | ECOPAC-9 | 9 | compliant | EAR99 | ||
|
VII25-12P1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 1.2 kV | 30 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | 9 | 2 | 20 V | 130 W | MOTOR CONTROL | SILICON | 570 ns | 175 ns | 3.3 V | R-XUFM-X9 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X9 | compliant | EAR99 |