Parametric results for: vi210mv under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
Manufacturer Part Number: vi210mv
Select parts from the table below to compare.
Compare
Compare
VI-210-MV-B1
Vicor Corporation
Check for Price No Active 24 V 5 V 32 V 21 V 4.5 V 5.5 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 150 W e0 TUV, UL 85 °C -55 °C Tin/Lead (Sn/Pb) 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-210-MV-S
Vicor Corporation
Check for Price No No Active 24 V 5 V 32 V 21 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-210-MV-F1
Vicor Corporation
Check for Price No No Active 24 V 5 V 32 V 21 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-210-MV-F4
Vicor Corporation
Check for Price No No Active 24 V 5 V 32 V 21 V 4.975 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.05 % 0.05 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL VICOR CORP not_compliant EAR99 MODULE 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9
VI-210-MV
Vicor Corporation
Check for Price No No Active 24 V 5 V 32 V 21 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99
VI-210-MV-F2
Vicor Corporation
Check for Price No No Active 24 V 5 V 32 V 21 V 2.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.2 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP not_compliant EAR99 ,
VI-210-MV-F3
Vicor Corporation
Check for Price No No Active 24 V 5 V 32 V 21 V 4.975 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.05 % 0.05 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE HYBRID OTHER 150 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL VICOR CORP not_compliant EAR99 MODULE 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9