Filter Your Search
1 - 1 of 1 results
|
VI-20X-CX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 5.2 V | 20 V | 10 V | 2.6 V | 5.72 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | not_compliant | EAR99 |