Parametric results for: vi-rc3220-muyu-cc under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: virc3220muyucc
Select parts from the table below to compare.
Compare
Compare
VI-RC3220-MUYU-CC
Vicor Corporation
Check for Price No Active 48 V 15 V 60 V 42 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 450 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99 2017-11-21