Parametric results for: vi-j5w-mx under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: vij5wmx
Select parts from the table below to compare.
Compare
Compare
VI-J5W-MX-B1
Vicor Corporation
Check for Price Buy Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 75 W TUV, UL 100 °C -55 °C 57.9 mm 61 mm VICOR CORP , compliant EAR99
VI-J5W-MX-F4
Vicor Corporation
Check for Price Buy Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 75 W TUV, UL 100 °C -55 °C 57.9 mm 61 mm VICOR CORP , compliant EAR99
VI-J5W-MX-S
Vicor Corporation
Check for Price Buy No No Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99
VI-J5W-MX-F1
Vicor Corporation
Check for Price Buy No No Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP not_compliant EAR99
VI-J5W-MX-F2
Vicor Corporation
Check for Price Buy No No Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99
VI-J5W-MX-F3
Vicor Corporation
Check for Price Buy Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.2 % 0.2 % 1 75 W TUV, UL 100 °C -55 °C 57.9 mm 61 mm VICOR CORP , compliant EAR99
VI-J5W-MX
Vicor Corporation
Check for Price Buy No No Active 150 V 5.5 V 200 V 100 V 2.75 V 6.05 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e0 Not Qualified 100 °C -55 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP , not_compliant EAR99