Parametric results for: vi-j3z-ew under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: vij3zew
Select parts from the table below to compare.
Compare
Compare
VI-J3Z-EW-F4
Vicor Corporation
Check for Price No No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 THERMAL; CURRENT HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified UL, CSA, TUV 100 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP MODULE 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9 not_compliant EAR99
VI-J3Z-EW
Vicor Corporation
Check for Price No No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm 13.46 mm VICOR CORP MODULE HALF BRICK PACKAGE-9 9 not_compliant EAR99
VI-J3Z-EW-B1
Vicor Corporation
Check for Price No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 20 A 1 REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 88 % 0.2 % 0.2 % 1 40 W e0 TUV, UL 100 °C -10 °C Tin/Lead (Sn/Pb) 57.9 mm 61 mm VICOR CORP not_compliant EAR99
VI-J3Z-EW-F2
Vicor Corporation
Check for Price No No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 CURRENT HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 100 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP not_compliant EAR99
VI-J3Z-EW-S
Vicor Corporation
Check for Price No No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 CURRENT HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 100 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP not_compliant EAR99
VI-J3Z-EW-F1
Vicor Corporation
Check for Price No No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 CURRENT HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified UL, CE, VDE, CSA, TUV, BABT 100 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP not_compliant EAR99
VI-J3Z-EW-F3
Vicor Corporation
Check for Price No No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 THERMAL; CURRENT HYBRID OTHER 100 W R-XDMA-P9 e0 Not Qualified UL, CSA, TUV 100 °C -10 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 57.9 mm 61 mm VICOR CORP MODULE 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 9 not_compliant EAR99