Filter Your Search
1 - 7 of 7 results
|
VI-J3R-CX-F4
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J3R-CX-F1
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J3R-CX-F3
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J3R-CX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J3R-CX-B1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 75 W | e0 | TUV, UL | 100 °C | -25 °C | Tin/Lead (Sn/Pb) | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||||||||||||
|
VI-J3R-CX-S
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 | ||||||
|
VI-J3R-CX
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 7.5 V | 60 V | 42 V | 3.75 V | 8.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | not_compliant | EAR99 |