Filter Your Search
1 - 7 of 7 results
|
VI-231-CW
Vicor Corporation
|
$206.2400 | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||
|
VI-231-CW-F2
Vicor Corporation
|
$223.4200 | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | VICOR | ||||||
|
VI-231-CW-F3
Vicor Corporation
|
$223.4200 | No | No | Active | 48 V | 12 V | 60 V | 42 V | 11.94 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | VICOR | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | |||||
|
VI-231-CW-B1
Vicor Corporation
|
$256.8800 | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 100 W | e0 | TUV, UL | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
VI-231-CW-S
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
VI-231-CW-F1
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | , | ||||||
|
VI-231-CW-F4
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 11.94 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 |