Filter Your Search
1 - 1 of 1 results
|
VI-20T-IX-F2
Vicor Corporation
|
Check for Price | No | No | Active | 12 V | 6.5 V | 20 V | 10 V | 3.25 V | 7.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 |