Filter Your Search
1 - 10 of 4,545 results
|
Y1635510R000C0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 510 Ω | 0.25 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
VHZ555JT9R7600DB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 9.76 Ω | 0.5 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHZ555JT68R100FB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 68.1 Ω | 1 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHZ555J11K500VB
Vishay Precision Group Inc
|
Check for Price | No | Active | 11.5 kΩ | 0.005 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
VHZ555J26R100AB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 26.1 Ω | 0.05 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHZ555J19R300CB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 19.3 Ω | 0.25 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHZ555T14R300BB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 14.3 Ω | 0.1 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e3 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHZ555J1K3500QB
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.35 kΩ | 0.02 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
Y07833K70000A0L
Vishay Precision Group Inc
|
Check for Price | No | Active | 3.7 kΩ | 0.05 % | 600 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WIRE | 25.4 mm | 5.08 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||
|
Y163528K4000T0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 28.4 kΩ | 0.01 % | 600 mW | 4419 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHZ555 (Z FOIL) | 300 V | e0 | 150 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 25.4 mm | 3.81 mm | 10.92 mm | 11.05 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |