Filter Your Search
1 - 10 of 36 results
|
VGS-200C-15-A
CUI Inc
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 90 V | 13.5 V | 18 V | 14 A | 1 | NO | YES | IT ALSO OPERATE WITH 240V TO 373 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 210 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | CUI INC | PACKAGE | compliant | CUI Inc. | ||||||||||||
|
VGS-200B-48
CUI Inc
|
Check for Price | Yes | Obsolete | 115 V | 48 V | 132 V | 90 V | 43.2 V | 52.8 V | 4.4 A | 1 | NO | YES | 65 kHz | IT ALSO HAS 180V TO 264V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.0707 Vrms | HYBRID | COMMERCIAL | 211.2 W | 1.5 s | R-XXMA-X | CB, CE, EN, IEC, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | CUI INC | , | compliant | CUI Inc. | EAR99 | 2018-07-19 | |||||
|
VGS-200C-5
CUI Inc
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 30 A | 1 | NO | YES | IT ALSO OPERATE WITH 240V TO 373 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 150 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||||
|
VGS-200C-24
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 90 V | 21.6 V | 28.8 V | 8.8 A | 1 | NO | YES | IT ALSO OPERATE WITH 240V TO 373 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 211.2 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||||
|
VGS-200D-48
CUI Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 50.4 V | 4.2 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | 201.6 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||||
|
VGS-200C-12
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10.2 V | 13.8 V | 17 A | 1 | NO | YES | IT ALSO OPERATE WITH 240V TO 373 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 204 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. | ||||||||||
|
VGS-200C-12-B
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 10.2 V | 13.8 V | 17 A | 1 | NO | YES | IT ALSO OPERATE WITH 240V TO 373 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 204 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | CUI INC | PACKAGE | compliant | CUI Inc. | ||||||||||||
|
VGS-200D-48-A
CUI Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 305 V | 85 V | 45.6 V | 50.4 V | 4.2 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.08484 Vrms | HYBRID | 201.6 W | R-MXMA-X | CE, EN, UKCA | 70 °C | -30 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | CUI INC | PACKAGE | compliant | CUI Inc. | ||||||||||||
|
VGS-200B-24
CUI Inc
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 132 V | 90 V | 21.6 V | 26.4 V | 8.8 A | 1 | NO | YES | 65 kHz | IT ALSO HAS 180V TO 264V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89.5 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | OTHER | 211.2 W | 1.5 s | R-XXMA-X10 | CB, CE, EN, IEC, UL | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | CUI INC | PACKAGE-10 | compliant | CUI Inc. | EAR99 | 2018-07-19 | ||||
|
VGS-200D-24
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 305 V | 85 V | 22.8 V | 25.2 V | 8.4 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 201.6 W | R-MXMA-X | CE, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 31 mm | CUI INC | PACKAGE | unknown | CUI Inc. |