Parametric results for: vgds2-s24-d5-sip under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vgds2s24d5sip
Select parts from the table below to compare.
Compare
Compare
VGDS2-S24-D5-SIP
CUI Inc
Check for Price Obsolete 24 V 5 V 26.4 V 21.6 V 200 mA 2 NO NO ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 15 % 1 SHORT CIRCUIT 0.088375 Vrms HYBRID 2 W R-PSIP-T5 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 9.8 mm 19.5 mm 12.75 mm CUI INC compliant