Filter Your Search
1 - 1 of 1 results
|
VG-4231CA25.0000M-FGRC3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 3.15 V | 150 mV | 4 ns | NO | 65 ppm | 4 ns | 3.6 V | 3 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.4mm | SEIKO EPSON CORP | compliant | Clock |