Filter Your Search
1 - 2 of 2 results
|
VFX0203-BCH-0.8MHZ
CTS Corporation
|
Check for Price | Yes | Obsolete | 800 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRISTATE | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | CTS CORP | compliant | Clock | ||||
|
VFX0203-BCH-0.8MHZ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 800 kHz | 50 % | 15 pF | 1.8 V | CMOS | VFX0203 | TRISTATE | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.0mm | CTS VALPEY CORP | unknown | Clock |