Filter Your Search
1 - 3 of 3 results
|
VFP-6LU
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 6 V | 1.2 W | 30 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 4.2 V | 600 mV | 6 V | 5000VA@250VAC | 20A@250VAC | Random | 1 GΩ | 20 ms | 5 ms | CSA; UL; VDE | e1 | -30 °C | 65 °C | AC | Silver Alloy | PANEL MOUNT | 4 | 1 FORM A | RT2 | NO | TIN SILVER COPPER | SCREW AND SOLDER | 32.2 mm | 24.1 mm | 35 mm | 35mm x 32.2mm x 24.1mm | 0.004099568199136398 inch | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | ||
|
VFP-6LU
FUJITSU Limited
|
Check for Price | Obsolete | 6 V | 1.2 W | 30 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 4.2 V | 600 mV | 6 V | 5000VA@250VAC | 20A@250VAC | Random | 1 GΩ | 20 ms | 5 ms | CSA; UL; VDE | e1 | -30 °C | 65 °C | AC | Silver Alloy | PANEL MOUNT | 4 | 1 FORM A | RT2 | NO | TIN SILVER COPPER | SCREW AND SOLDER | 32.2 mm | 24.1 mm | 35 mm | 35mm x 32.2mm x 24.1mm | 0.004099568199136398 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | ||
|
VFP-6LU
FUJITSU Component Ltd
|
Check for Price | Obsolete | 6 V | 1.2 W | 30 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 4.2 V | 600 mV | 6 V | 5000VA@250VAC | 20A@250VAC | Random | 1 GΩ | 20 ms | 5 ms | CSA; UL; VDE | e1 | -30 °C | 65 °C | AC | Silver Alloy | PANEL MOUNT | 4 | 1 FORM A | RT2 | NO | TIN SILVER COPPER | SCREW AND SOLDER | 32.2 mm | 24.1 mm | 35 mm | 35mm x 32.2mm x 24.1mm | 0.004099568199136398 inch | FUJITSU COMPONENT LTD | unknown | EAR99 |