Filter Your Search
1 - 2 of 2 results
|
VFOV200-WAEGS-100MHZ
CTS Valpey Corporation
|
Check for Price | Transferred | 100 MHz | 0.005 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 3.3 V | SINE | 2.8 V | NO | 0.001 ppm | 1.2 W | 1.589 V | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 50 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22.0mm x 11.0mm | CTS VALPEY CORP | unknown | Sine | |||
|
VFOV200-WAEGS-100MHZ
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 0.005 % | 1 kHz | 0.03 PPM/YEAR | 50 Ω | 3.3 V | SINE | 2.8 V | NO | 0.001 ppm | 1.2 W | 1.589 V | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 3.5 W | 3 Minute | 50 °C | MIL-STD-202 | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22.0mm x 11.0mm | CTS CORP | unknown | Sine |