Parametric results for: vfh23 under XO

Filter Your Search

1 - 10 of 1,084 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: vfh23
Select parts from the table below to compare.
Compare
Compare
VFH230CABTD-800MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 800 MHz 100 % 50 OHM 3.3 V LVPECL VFH230C TRI-STATE; ENABLE/DISABLE FUNCTION 1.5 ns NO 1.5 ns 3.45 V 3.15 V 40/60 % e4 125 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.2mm x 5.2mm x 1.9mm CTS VALPEY CORP unknown Clock
VFH230CCATA-800MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 800 MHz 25 % 100 OHM 3.3 V LVDS VFH230C TRI-STATE; ENABLE/DISABLE FUNCTION 1 ns NO 1 ns 3.45 V 3.15 V 45/55 % e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.2mm x 5.2mm x 1.9mm CTS VALPEY CORP unknown Clock
VFH230C-BBNB-0.750MHZ
CTS Valpey Corporation
Check for Price Transferred LVDS VALPEY-FISHER CORP unknown
VFH230C-AATA-FREQ
CTS Corporation
Check for Price Yes Active 100 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 400 ps NO 800 MHz 750 kHz 400 ps 3.45 V 3.15 V 45/55 % 85 °C -55 °C SURFACE MOUNT 6 YES 7.2mm x 5.2mm x 1.9mm CTS CORP unknown Clock
VFH230C-BATC-0.750MHZ
CTS Valpey Corporation
Check for Price Transferred LVDS VALPEY-FISHER CORP unknown
VFH2324-0.85M
CTS Valpey Corporation
Check for Price Transferred 850 kHz 50 % 15 pF 1.8 V HCMOS VFH2324 5 ns NO 5 ns 1.9 V 1.7 V 45/55 % e4 125 °C -55 °C SURFACE MOUNT YES GOLD OVER NICKEL 7.7mm x 5.2mm x 1.9mm CTS VALPEY CORP unknown Clock
VFH230C-ABNB-800MHZ
CTS Corporation
Check for Price Yes Active 800 MHz 100 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION 1 ns NO 1 ns 80 mA 3.45 V 3.15 V 40/60 % e4 125 °C -55 °C SURFACE MOUNT 6 CERAMIC YES Gold (Au) - with Nickel (Ni) barrier 7.2mm x 5.2mm x 1.9mm CTS CORP unknown Clock SMD, LCC-6
VFH230CCATB-0.75MHZ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 750 kHz 25 % 100 OHM 3.3 V LVDS VFH230C TRI-STATE; ENABLE/DISABLE FUNCTION 1 ns NO 1 ns 3.45 V 3.15 V 40/60 % e4 85 °C -55 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.2mm x 5.2mm x 1.9mm CTS VALPEY CORP unknown Clock
VFH230C-AATB-800.000MHZ
CTS Corporation
Check for Price Active 800 MHz 100 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 400 ps NO 400 ps 80 mA 3.45 V 3.15 V 45/55 % 85 °C -55 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.2mm x 5.2mm x 1.9mm CTS CORP unknown
VFH230C-BANC-800MHZ
CTS Valpey Corporation
Check for Price Yes Yes Active 800 MHz 50 % 50 OHM 3.3 V PECL VFH230C COMPLIMENTARY OUTPUT 350 ps NO 350 ps 3.45 V 3.15 V 45/55 % e4 85 °C -55 °C SURFACE MOUNT YES GOLD 7.2mm x 5.2mm x 1.9mm CTS VALPEY CORP unknown Clock