Filter Your Search
1 - 2 of 2 results
|
VF640A-1-FREQ
CTS Valpey Corporation
|
Check for Price | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | VF640 | TRISTATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 130 MHz | 2 MHz | 4 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 8.51mm x 7.87mm x 3.0mm | CTS VALPEY CORP | unknown | Clock | |||
|
VF640A-1-FREQ-OUT23
CTS Valpey Corporation
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 4 ns | NO | 130 MHz | 2 MHz | 4 ns | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 8.51mm x 7.87mm x 3mm | CTS VALPEY CORP | unknown | Clock |