Filter Your Search
1 - 1 of 1 results
|
VE-JWL-EW-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 28 V | 36 V | 18 V | 14 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 |