Filter Your Search
1 - 1 of 1 results
|
VE-J7N-EX-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 18.5 V | 375 V | 100 V | 9.25 V | 20.35 V | 1 | NO | YES | CAN BE OPERATED AT 300V NOMINAL INPUT ALSO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | VICOR CORP | compliant | EAR99 | VICOR |