Filter Your Search
1 - 1 of 1 results
![]() |
VE-J22-EZ-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 36 V | 15 V | 56 V | 21 V | 10.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | 25 W | R-XDMA-P9 | e3 | Not Qualified | UL, CSA, TUV | 100 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | compliant | EAR99 |