Filter Your Search
1 - 1 of 1 results
|
VE-23D-EV-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 85 V | 60 V | 42 V | 42.5 V | 93.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | , | compliant | EAR99 |