Parametric results for: ve-b70-iy-s under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: veb70iys
Select parts from the table below to compare.
Compare
Compare
VE-B70-IY-S
Vicor Corporation
Check for Price Yes Yes Active 150 V 5 V 375 V 100 V 4.95 V 5.05 V 1 NO NO DC-DC BOOSTER MODULE 80 % 0.2 % 0.2 % 1 CURRENT; OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 50 W R-XDFM-P9 e3 Not Qualified UL, CE, VDE, CSA, TUV, BABT 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO MATTE TIN PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP compliant EAR99 VICOR