Filter Your Search
1 - 7 of 7 results
|
VE-21J-MV-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 32 V | 21 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-21J-MV-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 32 V | 21 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-21J-MV-F3
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 32 V | 21 V | 32.4 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||
|
VE-21J-MV-B1
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 32 V | 21 V | 32.4 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||||||||||||||
|
VE-21J-MV-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 32 V | 21 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-21J-MV
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 36 V | 32 V | 21 V | 18 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||
|
VE-21J-MV-F4
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 32 V | 21 V | 32.4 V | 39.6 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 150 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |