Filter Your Search
1 - 2 of 2 results
|
VDUMCA-3.088MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 3.088 MHz | 3.3 V | CMOS/TTL | V | TAPE AND REEL; TRI-STATE FUNCTION | 3 V | 300 mV | 3 ns | NO | 70 ppm | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.77mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VDUMCA-3.088MHZ
Microsemi Corporation
|
Check for Price | Transferred | 3.088 MHz | 3.3 V | CMOS/TTL | TAPE AND REEL; TRI-STATE FUNCTION | 3 V | 300 mV | 3 ns | NO | 70 ppm | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.77mm | MICROSEMI CORP | unknown | Clock |