Filter Your Search
1 - 10 of 63 results
|
VDRH10S460ASE
Vishay BCcomponents
|
$0.5036 | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 460 V | 115 J | 125 °C | NO | 615 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 15 mm | 12.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | |||
|
VDRH10S300BSE
Vishay BCcomponents
|
$0.5732 | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 300 V | 85 J | 125 °C | NO | 385 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | Vishay | |||||
|
VDRH10S230AKE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial-var | VARISTOR | METAL OXIDE FILM | 230 V | 65 J | 125 °C | NO | 300 V | e3 | CECC42000 | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||||||||
|
VDRH10S320TSE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 320 V | 92 J | 125 °C | NO | 420 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | 15 mm | 12 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | |||||
|
VDRH10S620BSE
Vishay Intertechnologies
|
Check for Price | Yes | Active | THROUGH HOLE MOUNT | VARISTOR | 625 V | 140 J | 125 °C | NO | 825 V | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||||||
|
VDRH10S150BME
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial-var | VARISTOR | METAL OXIDE FILM | 150 V | 42 J | 125 °C | NO | 200 V | e3 | CECC42000 | 150 °C | -40 °C | 2 | DISK PACKAGE | TR | MATTE TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||||||||
|
VDRH10M115TME
Vishay BCcomponents
|
Check for Price | Yes | Obsolete | THROUGH HOLE MOUNT | Radial-var | VARISTOR | METAL OXIDE FILM | 115 V | 32 J | NO | 150 V | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||
|
VDRH10G040BKE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | FLAME PROOF | 40 V | 9.8 J | 125 °C | NO | 56 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 16.5 mm | 12 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | |||||
|
VDRH10S195AKE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | VARISTOR | 195 V | 52 J | 125 °C | NO | 250 V | e3 | CECC42000 | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN OVER NICKEL | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||
|
VDRH10S175ALE
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 175 V | 49 J | 125 °C | NO | 225 V | e3 | CUL; IEC; UL; VDE | 150 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | MATTE TIN OVER NICKEL | RADIAL | WIRE | 16.5 mm | 12 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | Radial-var, | unknown | Vishay |