Parametric results for: vcxo105n under VCXO

Filter Your Search

1 - 10 of 15 results

|
-
-
-
Manufacturer Part Number: vcxo105n
Select parts from the table below to compare.
Compare
Compare
VCXO-105N-FREQ
KYOCERA Crystal Device Corporation
Check for Price Obsolete 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 32.768 MHz 1.544 MHz 10 ns 60/40 % 70 °C -20 °C THROUGH HOLE MOUNT NO 20.8mm x 13.08mm x 7.46mm KYOCERA CRYSTAL DEVICE CORP unknown Clock
VCXO-105N-32.768MHZ
KYOCERA Crystal Device Corporation
Check for Price Obsolete 32.768 MHz 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 100 ppm 32.768 MHz 1.544 MHz 10 ns 27 mA 5.25 V 4.75 V 60/40 % HYBRID e0 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb) 20.8mm x 13.08mm x 7.46mm KYOCERA CRYSTAL DEVICE CORP unknown Clock DIP4/14,.3
VCXO-105N-12.352MHZ
Kyocera AVX Components
Check for Price No Transferred 12.352 MHz 30 % 15 pF 5 V CMOS 4.5 V 500 mV 10 ns NO 100 ppm 10 ns 27 mA 5.25 V 4.75 V 60/40 % CMOS 70 °C -20 °C THROUGH HOLE MOUNT 14 METAL NO 20.8mm x 13.08mm x 8.26mm AMERICAN KSS INC unknown Clock
VCXO-105N-16.384MHZ
Kyocera AVX Components
Check for Price No Transferred 16.384 MHz 30 % 15 pF 5 V CMOS 4.5 V 500 mV 10 ns NO 100 ppm 10 ns 27 mA 5.25 V 4.75 V 60/40 % CMOS 70 °C -20 °C THROUGH HOLE MOUNT 14 METAL NO 20.8mm x 13.08mm x 8.26mm AMERICAN KSS INC unknown Clock
VCXO-105N-16.384MHZ
KYOCERA Corporation
Check for Price No Obsolete 16.384 MHz 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 100 ppm 32.768 MHz 1.544 MHz 10 ns 27 mA 5.25 V 4.75 V 60/40 % HYBRID e0 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb) 20.8mm x 13.08mm x 7.46mm KYOCERA CORP unknown Clock
VCXO-105N-FREQ-OUT27
KYOCERA Crystal Device Corporation
Check for Price Obsolete 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 100 ppm 32.768 MHz 1.544 MHz 10 ns 60/40 % 70 °C -20 °C THROUGH HOLE MOUNT NO 20.8mm x 13.08mm x 7.46mm KYOCERA CRYSTAL DEVICE CORP unknown Clock
VCXO-105N-12.352MHZ
KYOCERA Corporation
Check for Price No Obsolete 12.352 MHz 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 100 ppm 32.768 MHz 1.544 MHz 10 ns 27 mA 5.25 V 4.75 V 60/40 % HYBRID e0 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb) 20.8mm x 13.08mm x 7.46mm KYOCERA CORP unknown Clock
VCXO-105N-32.768MHZ
Kyocera AVX Components
Check for Price No Transferred 32.768 MHz 30 % 15 pF 5 V CMOS 4.5 V 500 mV 10 ns NO 100 ppm 10 ns 27 mA 5.25 V 4.75 V 60/40 % CMOS 70 °C -20 °C THROUGH HOLE MOUNT 14 METAL NO 20.8mm x 13.08mm x 8.26mm AMERICAN KSS INC unknown Clock
VCXO-105N-FREQ-OUT27
KYOCERA Corporation
Check for Price Obsolete 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 100 ppm 32.768 MHz 1.544 MHz 10 ns 60/40 % 70 °C -20 °C THROUGH HOLE MOUNT NO 20.8mm x 13.08mm x 7.46mm KYOCERA CORP unknown Clock
VCXO-105N-FREQ
KYOCERA Corporation
Check for Price Obsolete 30 % 15 pF 5 V HCMOS 4.5 V 500 mV 10 ns NO 32.768 MHz 1.544 MHz 10 ns 60/40 % 70 °C -20 °C THROUGH HOLE MOUNT NO 20.8mm x 13.08mm x 7.46mm KYOCERA CORP unknown Clock