Filter Your Search
1 - 8 of 8 results
|
VCS15ATR
Fox Electronics
|
Check for Price | Yes | Transferred | 1 MHz | 77.76 MHz | 77.76 MHz | 5 V | 16 mA | 60 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.2 | YES | Gold (Au) | FOX ELECTRONICS | compliant | |||||||||||||||||||
|
VCS15ATR-FREQ-OUT29
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 52 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 10 % | 5 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 2mm | FOX ELECTRONICS | compliant | Clock | |||||||||||||
|
VCS15ATR-FREQ2-OUT29
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 52 MHz | 77.76 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 2mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
VCS15ATRFREQBM
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 77.76 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 2.0mm | FOX ELECTRONICS | compliant | Clock | |||||||||
|
VCS15ATR77.760MHZBM
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 77.76 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 2.0mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
VCS15ATR1.000MHZBM
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 2.0mm | FOX ELECTRONICS | compliant | Clock | ||||||||||
|
VCS15ATR-FREQ1-OUT29
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 52 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 2mm | FOX ELECTRONICS | compliant | Clock | ||||||||||||
|
VCS15ATR52.000MHZBM
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 77.76 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5.0mm x 2.0mm | FOX ELECTRONICS | compliant | Clock |