Filter Your Search
1 - 8 of 8 results
|
3VCPL15AZ160-SMD
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 160 MHz | 160 MHz | 3.3 V | 45 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 20 | METAL | LCC20,.52X.82,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | |||
|
VCPL15AZ60-SMD
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 60 MHz | 160 MHz | 5 V | 30 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 20 | METAL | LCC20,.52X.82,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | LCC20,.52X.82,100 | ||
|
3VCPL15AZ60-SMD
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 60 MHz | 160 MHz | 3.3 V | 30 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 20 | METAL | LCC20,.52X.82,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | LCC20,.52X.82,100 | ||
|
VCPL15AZ60
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 60 MHz | 160 MHz | 5 V | 30 mA | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | |||
|
3VCPL15AZ60
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 60 MHz | 160 MHz | 3.3 V | 30 mA | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | DIP4/14,.3 | ||
|
VCPL15AZ160
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 160 MHz | 160 MHz | 5 V | 45 mA | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | DIP4/14,.3 | ||
|
VCPL15AZ160-SMD
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 160 MHz | 160 MHz | 5 V | 45 mA | e0 | Not Qualified | 50 °C | SURFACE MOUNT | 20 | METAL | LCC20,.52X.82,100 | YES | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown | |||
|
3VCPL15AZ160
Pletronics Inc
|
Check for Price | No | Active | 60 MHz | 160 MHz | 160 MHz | 3.3 V | 45 mA | e0 | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Lead (Sn/Pb) | PLETRONICS INC | unknown |