Filter Your Search
1 - 1 of 1 results
|
VCD3PB4AD8-622.000M
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 622 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.15 V | 150 mV | 5 ns | NO | 25 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 6 | YES | 14.0mm x 9.8mm x 4.7mm | ASCEND FREQUENCY DEVICES | unknown | Clock |